- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Indoor Antennas ›
- W5098
W5098
Pulse Electronics
The W5098 is an outdoor, dual-band Wi-Fi stick antenna with an RP-SMA swivel connector, designed for omnidirectional coverage ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The W5098 is an outdoor, dual-band Wi-Fi stick antenna with an RP-SMA swivel connector, designed for omnidirectional coverage in the 2.4 GHz and 5 GHz frequency bands.
Search Keywords: W5098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:W5098
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$14.56
30
$13.58
50
$13.45
100
$12.58
250
$11.99
500
$11.73
1,000 +
$11.70
Click for Quote
Log in
to unlock special pricing