- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Duplexers ›
- TPX2520LKTCR0913L
Pulse Electronics
TPX2520LKTCR0913L
2520 LB/JB-MB/HB-n79 Triplexer TypeTC, 698MHz~960MHz
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
2520 LB/JB-MB/HB-n79 Triplexer TypeTC, 698MHz~960MHz
Search Keywords: TPX2520LKTCR0913L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pulse Electronics |
| Part No: | TPX2520LKTCR0913L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85045019003 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is TPX2520LKTCR0913L RoHS compliant?
Yes, TPX2520LKTCR0913L is RoHS compliant.
What is the lead time for TPX2520LKTCR0913L?
The standard lead time for TPX2520LKTCR0913L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
3000
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
750
$0.4320
1,500
$0.3240
2,250
$0.3024
3,000 +
$0.2964
Click for Quote
Log in
to unlock special pricing