- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- T5008T
T5008T
Pulse Electronics
Telecom Transformer 1:1/1:1 2.4Ohm/2.4Ohm Prim. DCR 2.4Ohm/2.4Ohm Sec. DCR 16Term. Gull Wing SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Telecom Transformer 1:1/1:1 2.4Ohm/2.4Ohm Prim. DCR 2.4Ohm/2.4Ohm Sec. DCR 16Term. Gull Wing SMD
Search Keywords: T5008T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:T5008T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:T5008
-
Dimension:24.13 x 18.29 x 7.37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$13.44
175
$8.24
400
$7.04
1,000
$5.97
2,400 +
$4.79
Click for Quote
Log in
to unlock special pricing