Image is representational - see mfr. specs

SBK160808T-601Y-N

Pulse Electronics

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.5Ohm DCR 0603 T/R

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
REEL Упаковка
Certificate of Compliance Guarantee
Описание +
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.5Ohm DCR 0603 T/R
Search Keywords: SBK160808T601YN
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Pulse Electronics
  • Артикул / №:
    SBK160808T-601Y-N
  • Alias/AKA:
    BBBK00160808601Y00
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 61,500
Ships today, if you order in
Minimum Order Quantity:
4000
многократный:
4000
14 Weeks Можно отправить 7/9/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
4 000
$0.0136
8 000
$0.0123
12 000
$0.0119
28 000
$0.0117
52 000
$0.0116
100 000
$0.0115
152 000
$0.0114
252 000 +
$0.0113
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!