- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM4344.102NLT
PM4344.102NLT
Pulse Electronics
PM4344 SMT Molded Power Inductor Series, up to 52A, 7.0mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PM4344 SMT Molded Power Inductor Series, up to 52A, 7.0mm Max Height
Search Keywords: PM4344102NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PM4344.102NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
200
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
200
$4.30
400
$2.65
600
$2.10
800 +
$2.06
Click for Quote
Log in
to unlock special pricing