- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- PH9455.705NL
PH9455.705NL
Pulse Electronics
PA9455 Amorphous Core Common Mode THT Inductors, up to 22A
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
PA9455 Amorphous Core Common Mode THT Inductors, up to 22A
Search Keywords: PH9455705NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PH9455.705NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Attenuation:N/A
-
Family:PH9455
-
Configuration:Dual3100
-
Dimension:27mm x 19mm x 283114mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
On Order:
405
can ship 7/6/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
102
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$8.98
25
$8.96
50
$8.94
102
$8.92
203
$5.51
304
$4.37
405 +
$4.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments