- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- PH9455.405NL
PH9455.405NL
Pulse Electronics
PA9455 Amorphous Core Common Mode THT Inductors, up to 22A
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
PA9455 Amorphous Core Common Mode THT Inductors, up to 22A
Search Keywords: PH9455405NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PH9455.405NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Family:PH9455
-
Attenuation:N/A
-
Dimension:27mm x 19mm x 283114mm
-
Configuration:Dual3100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
307
Can Ship immediately
Minimum Order Quantity:
45
Order Increment:
45
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
45
$4.53
90
$4.42
135
$4.41
270
$4.33
540
$4.24
1,035
$4.19
2,520
$4.14
5,040 +
$4.11
Click for Quote
Log in
to unlock special pricing