Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

PH9455.205NL

PA9455 Amorphous Core Common Mode THT Inductors, up to 22A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
PA9455 Amorphous Core Common Mode THT Inductors, up to 22A
Search Keywords: PH9455205NL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: PH9455.205NL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Family: PH9455
Configuration: Dual3100
Dimension: 30mm x 19mm x 283114mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PH9455.205NL RoHS compliant?
Yes, PH9455.205NL is RoHS compliant.
What is the lead time for PH9455.205NL?
The standard lead time for PH9455.205NL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Ships today, if you order in
Minimum Order Quantity:
45
Order Increment:
45
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$5.47
90
$5.24
135
$5.19
270
$4.90
540
$4.62
1,035
$4.51
2,520
$4.50
5,040 +
$4.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!