- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Isolation Transformers ›
- PH9185.034NLT
Pulse Electronics
PH9185.034NLT
The PH9185.034NLT is a high-isolation, surface-mount push-pull transformer designed for isolated power supply driver applicati ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PH9185.034NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150 -
Core Type:N/A
-
Lead Style:Gull Wing10779
-
Dimension:10mm x 13mm x 12.510792mm
-
High Potential:500010778Vrms
-
Family:PH9185.034NL