- Home ›
- All Products›
- PH0814CNL
PH0814CNL
Pulse Electronics
Power Transformers PH08XXCNL 290uH 12.5mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformers PH08XXCNL 290uH 12.5mOhms
Search Keywords: PH0814CNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PH0814CNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
17
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
17
$2.82
300
$2.70
600
$2.59
2,000
$2.50
5,000 +
$2.40
Click for Quote
Log in
to unlock special pricing