- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PH0416NLT
PH0416NLT
Pulse Electronics
PH9363, PH9496 & PH0416 High Isolation SMT Power Transformer for Broadcom ACPL-32JT & ACPL 32J IGBT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PH9363, PH9496 & PH0416 High Isolation SMT Power Transformer for Broadcom ACPL-32JT & ACPL 32J IGBT
Search Keywords: PH0416NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PH0416NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150 -
Primary Configuration:Single10787
-
Primary Side Voltage:8 to 18 V
-
Secondary Configuration:Single10795
-
Secondary Side Voltage:20 V
-
Secondary Side Current:N/A
-
Power Rating:1.410786W
-
Mounting:Surface Mount10782
-
Dimension:10.2mm x 10mm x 12.510792mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
150
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
150
$1.97
300
$1.92
600
$1.88
1,050
$1.84
2,550
$1.82
5,100
$1.80
7,500
$1.79
10,050 +
$1.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments