- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PG0936.282NLT
PG0936.282NLT
Pulse Electronics
PG0936 Round Wire SMT Inductor Series, up to 40 Amps
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PG0936 Round Wire SMT Inductor Series, up to 40 Amps
Search Keywords: PG0936282NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PG0936.282NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Inductance:2.8(OCL)/2.5 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:24 A
-
Maximum DC Resistance:0.0022 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
970
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
200
$1.55
400
$1.52
600
$1.51
1,000
$1.48
2,600
$1.46
5,000
$1.45
7,600
$1.44
10,000 +
$1.43
Click for Quote
Log in
to unlock special pricing