- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PG0926.113NLT
PG0926.113NLT
Pulse Electronics
PG0926 Round Wire SMT Inductor Series, up to 44 Amps
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PG0926 Round Wire SMT Inductor Series, up to 44 Amps
Search Keywords: PG0926113NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PG0926.113NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Inductance:11.5(OCL)/10.6 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:9.5 A
-
Maximum DC Resistance:0.012(Typ) Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Ships today, if you order in
You may purchase all in-stock quantity of 208
Stock lot only:
208
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
300
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$2.156
600
$1.960
675
$1.550
900 +
$1.520
Click for Quote
Log in
to unlock special pricing