- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PG0426.102NLT
PG0426.102NLT
Pulse Electronics
Flat Coil Inductor, PG0426 SMT Series up to 60A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Flat Coil Inductor, PG0426 SMT Series up to 60A
Search Keywords: PG0426102NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PG0426.102NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1400 -
Inductance:1 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:13 A
-
Maximum DC Resistance:0.008 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,610
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$1.16
500
$1.13
1,400
$1.08
2,800
$1.07
5,600
$1.06
8,400
$1.05
11,200
$1.04
15,400 +
$1.03
Click for Quote
Log in
to unlock special pricing