- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PG0083.102NLT
PG0083.102NLT
Pulse Electronics
Flat Coil Inductor, PG0083 SMT series, up to 17.5A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Flat Coil Inductor, PG0083 SMT series, up to 17.5A
Search Keywords: PG0083102NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PG0083.102NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:1(OCL)/0.8 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:257104%
-
Technology:Wirewound7103
-
Maximum DC Current:12 A
-
Maximum DC Resistance:0.0072 Ohm
-
Operating Temperature:-40 to 95 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
15 Weeks
can ship
9/22/26