- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PG0077.401NLT
PG0077.401NLT
Pulse Electronics
Flat Coil Inductor, PG0077/PG0084 SMT Series up to 45A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Flat Coil Inductor, PG0077/PG0084 SMT Series up to 45A
Search Keywords: PG0077401NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PG0077.401NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Inductance:0.45(OCL)/0.34 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:45 A
-
Maximum DC Resistance:0.0008 Ohm
-
Operating Temperature:-40 to 95 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
Order Increment:
300
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
300
$3.01
600
$1.85
900
$1.47
1,200 +
$1.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments