- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PF0560.473NLT
PF0560.473NLT
Pulse Electronics
PF0560 SMT Shielded Drum Core Inductor series, up to 6.5A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PF0560 SMT Shielded Drum Core Inductor series, up to 6.5A
Search Keywords: PF0560473NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PF0560.473NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
620 -
Inductance:47 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:257104%
-
Technology:Wirewound7103
-
Maximum DC Current:1.9 A
-
Maximum DC Resistance:0.128 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,068
Can Ship immediately
MOQ for In Stock Qty:
620
MOQ for out of Stock Qty:
620
Order Increment:
620
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
620
$1.5300
930
$0.9435
1,395
$0.7477
1,860 +
$0.7324
Click for Quote
Log in
to unlock special pricing