- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- PE-92112KNL
PE-92112KNL
Pulse Electronics
Toroid Inductor, 50KHz Simple Switcher SMT Inductors
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Toroid Inductor, 50KHz Simple Switcher SMT Inductors
Search Keywords: PE92112KNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-92112KNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Inductance:90.7(OCL)/100 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:12.7 mm
-
Tolerance:207080%
-
Technology:Toroid7078
-
Maximum DC Resistance:0.034 Ohm
-
Maximum DC Current:5 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
560
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
35
$3.96
70
$3.64
280
$3.26
525
$3.09
1,015
$2.92
2,520
$2.88
5,005
$2.87
7,525 +
$2.86
Click for Quote
Log in
to unlock special pricing