Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

PE-92108KNL

The PE-92108KNL is a 100 µH inductor designed for use with National's 50 kHz Simple Switcher™ integrated circuits.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The PE-92108KNL is a 100 µH inductor designed for use with National's 50 kHz Simple Switcher™ integrated circuits.
Search Keywords: PE92108KNL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: PE-92108KNL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 55
Inductance: 91(OCL)/100 uH
Type: Power7081
Lead Pitch: 11.44 mm
Tolerance: 207080%
Technology: Toroid7078
Maximum DC Resistance: 0.045 Ohm
Maximum DC Current: 3.6 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PE-92108KNL RoHS compliant?
Yes, PE-92108KNL is RoHS compliant.
What is the lead time for PE-92108KNL?
The standard lead time for PE-92108KNL is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 677
Can Ship immediately
Minimum Order Quantity:
55
Order Increment:
55
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$2.70
110
$2.51
275
$2.49
550
$2.48
1,045
$2.47
2,530
$2.46
5,005
$2.45
7,535 +
$2.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!