- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- PE-92102KNL
PE-92102KNL
Pulse Electronics
Toroid Inductor, 50KHz Simple Switcher SMT Inductors
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Toroid Inductor, 50KHz Simple Switcher SMT Inductors
Search Keywords: PE92102KNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-92102KNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Inductance:94.1(OCL)/100 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:7.62 mm
-
Tolerance:207080%
-
Technology:Toroid7078
-
Maximum DC Resistance:0.1 Ohm
-
Maximum DC Current:2.6 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
Minimum Order Quantity:
70
Order Increment:
70
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
70
$1.39
140
$1.36
280
$1.33
560
$1.31
1,050
$1.28
2,520
$1.26
5,040
$1.25
7,560 +
$1.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT