- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- PE-69012
PE-69012
Pulse Electronics
Telecom Transformer 2(1:1) 12Term. Gull Wing SMD
Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Telecom Transformer 2(1:1) 12Term. Gull Wing SMD
Search Keywords: PE69012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-69012
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Family:PE-69012
-
Dimension:20.32mm x 17.4mm x 2.39 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
473
Ships today, if you order in
Minimum Order Quantity:
5
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$26.01
25
$13.71
50
$12.80
100
$11.66
250
$10.83
500
$10.72
1,000 +
$10.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT