- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- PE-68624NL
Pulse Electronics
PE-68624NL
CHOKE,SGL, 2-W, 47.0UH, SMT, TU NPB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-68624NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
85 -
Dimension:6.6mm x 8.64mm x 2.49 mm
-
Configuration:Dual
-
Attenuation:36dB@100 MHz
-
Family:PE-68624