Image is representational - see mfr. specs

Switching Transformer 1:1 0.04Ohm Prim. DCR 0.04Ohm Sec. DCR 16 Terminal SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Switching Transformer 1:1 0.04Ohm Prim. DCR 0.04Ohm Sec. DCR 16 Terminal SMD
Search Keywords: PE68411NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    PE-68411NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Surface Mount14132
  • Maximum DCR Primary Side:
    0.04 Ohm
  • Maximum OCL Inductance:
    0.022(Typ) mH
  • Family:
    PE-68411
  • Lead Style:
    N/A
  • Dimension:
    23.37mm x 26.42mm x 11.9414137mm
  • Maximum Operating Frequency:
    N/A
  • Maximum Output Voltage:
    1214130VDC
  • Maximum Input Voltage:
    1614126VDC
  • Maximum DCR Secondary Side:
    0.04 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 378
Can Ship immediately
9 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$17.20
60
$16.34
90
$10.06
150
$7.96
180 +
$7.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!