help desk software
Image is representational - see mfr. specs

Telecom Transformer 1CT:1.414CT 40Term. Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Telecom Transformer 1CT:1.414CT 40Term. Gull Wing SMD
Search Keywords: PE68062LT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    PE-68062LT
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    28.58 x 16.26 x 5.84 mm
  • Maximum DCR Secondary Side:
    N/A
  • Family:
    PE-68062L
  • Maximum Interwinding Capacitance:
    10 pF
  • Maximum Insertion Loss:
    -0.5@1MHz to 10MHz dB
  • Maximum DCR Primary Side:
    N/A
  • Maximum Isolation Voltage:
    1500 Vrms
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 412
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.75
10
$4.66
25
$4.56
50
$4.47
100
$4.38
250
$4.30
500 +
$4.21
Click for Quote
Log in to unlock special pricing