- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- PE-67540NLT
PE-67540NLT
Pulse Electronics
CHOKE,SGL, 4-W, 100UH, SMT, T&R, NPB
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
CHOKE,SGL, 4-W, 100UH, SMT, T&R, NPB
Search Keywords: PE67540NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-67540NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Configuration:Quad
-
Family:PE-67540
-
Attenuation:44dB@100 MHz
-
Dimension:15.24mm x 12.1mm x 8.64mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,299
Can Ship immediately
Minimum Order Quantity:
100
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$2.45
250
$2.39
500
$2.34
1,000
$2.29
2,500
$2.27
5,000
$2.24
7,500
$2.22
10,000 +
$2.21
Click for Quote
Log in
to unlock special pricing