- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- PE-67200NL
PE-67200NL
Pulse Electronics
PE-67XXX series THT Current Sense Transformer with high isolation (4250Vrms) and VDE approval
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
PE-67XXX series THT Current Sense Transformer with high isolation (4250Vrms) and VDE approval
Search Keywords: PE67200NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-67200NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Accuracy:N/A
-
Mounting:Through Hole4180
-
Operating Temperature:-40 to 130 °C
-
Operating Frequency:10 to 200 KHz
-
Dimension:19.05mm x 14.35mm x 19.054189mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$4.37
80
$3.84
160
$3.66
320
$3.58
560
$3.53
1,040
$3.47
2,560
$3.46
5,040 +
$3.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments