- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- PE-65855NL
Pulse Electronics
PE-65855NL
CHOKE,SGL, 2-W, 4.7MH, SMT, TU, NPB
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
CHOKE,SGL, 2-W, 4.7MH, SMT, TU, NPB
Search Keywords: PE65855NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-65855NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Family:PE-65855
-
Attenuation:26dB@100 MHz
-
Dimension:10.41mm x 9.01mm x 6.35 mm
-
Configuration:Dual
Product Guides
+
Frequently Asked Questions
Is PE-65855NL RoHS compliant?
Yes, PE-65855NL is RoHS compliant.
What is the lead time for PE-65855NL?
The standard lead time for PE-65855NL is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
300
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$2.88
50
$2.51
100
$2.41
300
$2.18
600
$2.12
900
$2.10
1,200 +
$2.08
Click for Quote
Log in
to unlock special pricing