Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

PE-65745NL

Telecom Transformer 1CT:1.414CT/1CT:1CT 0.3Ohm Prim. DCR 16Term. Gull Wing SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Telecom Transformer 1CT:1.414CT/1CT:1CT 0.3Ohm Prim. DCR 16Term. Gull Wing SMD
Search Keywords: PE65745NL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: PE-65745NL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Family: PE-65745
Dimension: 12.7mm x 9.4mm x 5.08 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PE-65745NL RoHS compliant?
Yes, PE-65745NL is RoHS compliant.
What is the lead time for PE-65745NL?
The standard lead time for PE-65745NL is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$2.17
80
$2.13
280
$2.08
520
$2.04
1,000
$2.00
2,520
$1.97
5,000
$1.95
7,520 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!