Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

PE-65612NL

XFMR,SGL,DGTL-AUD,HC,1CT:1 NPB

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
XFMR,SGL,DGTL-AUD,HC,1CT:1 NPB
Search Keywords: PE65612NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    PE-65612NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Family:
    PE-65612
  • Frequency Response:
    3 dB
  • High Potential:
    2000 Vrms
  • Maximum DCR Secondary Side:
    N/A
  • Lead Style:
    PC Pin
  • Dimension:
    8.89mm x 12.7mm x 3.05mm
  • Maximum DCR Primary Side:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PE-65612NL RoHS compliant?
Yes, PE-65612NL is RoHS compliant.
What is the lead time for PE-65612NL?
The standard lead time for PE-65612NL is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,153
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
6 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
60
$3.18
120
$3.09
300
$3.00
540
$2.97
1,020
$2.93
2,520
$2.92
5,040
$2.91
7,500 +
$2.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!