- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-54040SNL
Pulse Electronics
PE-54040SNL
Inductor Power Toroid 38uH 20% 3A 0.05Ohm DCR
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-54040SNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Inductance:38 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Toroid7103
-
Maximum DC Current:3 A
-
Maximum DC Resistance:0.05(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
-
Protection Style:N/A