- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-54039SNLT
PE-54039SNLT
Pulse Electronics
Toroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Toroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A
Search Keywords: PE54039SNLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-54039SNLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100 -
Inductance:53 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Toroid7103
-
Maximum DC Current:3 A
-
Maximum DC Resistance:0.08(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
100
$2.53
300
$2.42
500
$2.30
1,000
$2.19
2,500
$2.18
5,000
$2.17
7,500
$2.16
10,000 +
$2.15
Click for Quote
Log in
to unlock special pricing