- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-54037SNL
PE-54037SNL
Pulse Electronics
Toroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Toroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A
Search Keywords: PE54037SNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-54037SNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Inductance:114 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Toroid7103
-
Maximum DC Current:2.22 A
-
Maximum DC Resistance:0.1(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
20
$2.25
100
$2.03
260 +
$1.95
Click for Quote
Log in
to unlock special pricing