- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- PE-53913NL
Pulse Electronics
PE-53913NL
The PE-53913NL is a surface-mount (SMT) common mode choke for noise filtering applications.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-53913NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
30 -
Dimension:16.4mm x 14.2mm x 8.93114mm
-
Attenuation:N/A
-
Configuration:Dual3100
-
Family:PE-53