- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-53830SNLT
PE-53830SNLT
Pulse Electronics
Toroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Toroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A
Search Keywords: PE53830SNLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-53830SNLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Inductance:77 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Toroid7103
-
Maximum DC Current:1.54 A
-
Maximum DC Resistance:0.2(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
200
$1.53
400
$1.47
600
$1.43
1,000
$1.37
2,600
$1.33
5,000
$1.32
7,600 +
$1.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments