- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-53830SNL
Pulse Electronics
PE-53830SNL
Inductor Power Toroid 77uH 20% 1.54A 0.2Ohm DCR
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Inductor Power Toroid 77uH 20% 1.54A 0.2Ohm DCR
Search Keywords: PE53830SNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-53830SNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Inductance:77 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Toroid7103
-
Maximum DC Current:1.54 A
-
Maximum DC Resistance:0.2(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
-
Protection Style:N/A
Product Guides
+
Frequently Asked Questions
Is PE-53830SNL RoHS compliant?
Yes, PE-53830SNL is RoHS compliant.
What is the lead time for PE-53830SNL?
The standard lead time for PE-53830SNL is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
30
$2.23
120
$1.81
270
$1.73
510
$1.68
1,020
$1.59
2,520
$1.54
5,010
$1.50
7,500 +
$1.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT