- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-53829SNLT
Pulse Electronics
PE-53829SNLT
Toroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pulse Electronics |
| Part No: | PE-53829SNLT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504504000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
200 |
| Inductance: | 112 uH |
| Type: | Power7105 |
| Tolerance: | 207104% |
| Technology: | Toroid7103 |
| Maximum DC Current: | 1.26 A |
| Maximum DC Resistance: | 0.3(Typ) Ohm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |