- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-53829SNL
PE-53829SNL
Pulse Electronics
Inductor Power Toroid 112uH 20% 1.26A 0.3Ohm DCR
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Toroid 112uH 20% 1.26A 0.3Ohm DCR
Search Keywords: PE53829SNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-53829SNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Inductance:112 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Toroid7103
-
Maximum DC Current:1.26 A
-
Maximum DC Resistance:0.3(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
940
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
30
$1.84
120
$1.68
270
$1.55
510
$1.53
1,020
$1.48
2,520 +
$1.40
Click for Quote
Log in
to unlock special pricing