- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- PE-53819
PE-53819
Pulse Electronics
Inductor Power Toroid 173uH 20% 0.54A 0.6Ohm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor Power Toroid 173uH 20% 0.54A 0.6Ohm DCR RDL
Search Keywords: PE53819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-53819
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:173 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:N/A
-
Tolerance:207080%
-
Technology:Toroid7078
-
Maximum DC Resistance:0.6(Typ) Ohm
-
Maximum DC Current:0.54 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
965
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$1.1600
250
$0.9415
500
$0.8976
1,000
$0.8405
2,500
$0.8048
5,000
$0.7711
7,500
$0.7599
10,000 +
$0.7477
Click for Quote
Log in
to unlock special pricing