- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-53815SNL
PE-53815SNL
Pulse Electronics
Inductor Power Toroid 26uH 20% 0.84A 0.2Ohm DCR
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor Power Toroid 26uH 20% 0.84A 0.2Ohm DCR
Search Keywords: PE53815SNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-53815SNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:26 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Toroid7103
-
Maximum DC Current:0.84 A
-
Maximum DC Resistance:0.2(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:N/A
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,095
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$2.49
100
$2.01
250
$1.86
500
$1.81
1,000
$1.63
2,500
$1.58
5,000
$1.56
7,500 +
$1.54
Click for Quote
Log in
to unlock special pricing