- Home ›
- All Products›
- PE-53811SNL
PE-53811SNL
Pulse Electronics
Ind Power Wirewound 118uH 20 380mA
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Ind Power Wirewound 118uH 20 380mA
Search Keywords: PE53811SNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-53811SNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
45
Order Increment:
45
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
45
$1.26
135
$1.13
270
$1.12
540
$1.10
1,035
$1.08
2,520
$1.06
5,040
$1.04
7,515 +
$1.03
Click for Quote
Log in
to unlock special pricing