- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-53691
PE-53691
Pulse Electronics
Inductor Power Wirewound 2.8uH/1.68uH 13.9A 3.6mOhm DCR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 2.8uH/1.68uH 13.9A 3.6mOhm DCR
Search Keywords: PE53691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-53691
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:2.8/1.68(Rated) uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:N/A
-
Technology:Wirewound
-
Maximum DC Current:13.9 A
-
Maximum DC Resistance:3.6 mOhm
-
Operating Temperature:-40 to 130 °C
-
Packaging:N/A
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$3.98
450
$2.45
500 +
$2.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments