- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-53651NLT
PE-53651NLT
Pulse Electronics
Toroid Inductor, PE-53XXX SMT SLIC Series, Up to 23.8A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Toroid Inductor, PE-53XXX SMT SLIC Series, Up to 23.8A
Search Keywords: PE53651NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-53651NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Inductance:7.5(OCL)/5.1 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:N/A
-
Technology:Toroid7103
-
Maximum DC Current:5.4 A
-
Maximum DC Resistance:0.0177 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
590
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
200
$2.22
800
$1.37
1,200
$1.08
1,600 +
$1.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments