- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-53634NLT
PE-53634NLT
Pulse Electronics
Toroid Inductor, PE-53XXX SMT SLIC Series, Up to 23.8A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Toroid Inductor, PE-53XXX SMT SLIC Series, Up to 23.8A
Search Keywords: PE53634NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-53634NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Inductance:72.9(OCL)/50 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:N/A
-
Technology:Toroid7103
-
Maximum DC Current:2.6 A
-
Maximum DC Resistance:0.133 Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,130
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
200
$1.17
400
$1.14
600
$1.12
1,000
$1.11
2,600
$1.10
5,000
$1.08
7,600
$1.07
10,000 +
$1.06
Click for Quote
Log in
to unlock special pricing