- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PE-53633NL
PE-53633NL
Pulse Electronics
Inductor Power Toroid 40.5uH/29.1uH 2.7A 0.1Ohm DCR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor Power Toroid 40.5uH/29.1uH 2.7A 0.1Ohm DCR
Search Keywords: PE53633NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-53633NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:40.5(OCL)/29.1 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:N/A
-
Technology:Wirewound
-
Maximum DC Current:2.7 A
-
Maximum DC Resistance:100 mOhm
-
Operating Temperature:-40 to 130 °C
-
Packaging:N/A
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.452
50
$0.443
100
$0.434
250
$0.425
500
$0.416
1,000
$0.408
2,500 +
$0.400
Click for Quote
Log in
to unlock special pricing