- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- PE-53117NL
PE-53117NL
Pulse Electronics
Toroid Inductor, 50KHz Simple Switcher SMT Inductors, up to 5A
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Toroid Inductor, 50KHz Simple Switcher SMT Inductors, up to 5A
Search Keywords: PE53117NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-53117NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Inductance:292(OCL)/330 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:12.7 mm
-
Tolerance:207080%
-
Technology:Toroid7078
-
Maximum DC Resistance:0.15 Ohm
-
Maximum DC Current:3 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,090
Can Ship immediately
On Order:
1,400
can ship 9/7/26
Minimum Order Quantity:
35
Order Increment:
35
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
35
$2.96
70
$2.95
280
$2.68
525
$2.54
1,015
$2.41
2,520
$2.32
5,005
$2.31
7,525 +
$2.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT