- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- PE-53116NL
Pulse Electronics
PE-53116NL
Toroid Inductor, 50KHz Simple Switcher SMT Inductors
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Toroid Inductor, 50KHz Simple Switcher SMT Inductors
Search Keywords: PE53116NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-53116NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Inductance:167(OCL)/220 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:12.7 mm
-
Tolerance:207080%
-
Technology:Toroid7078
-
Maximum DC Resistance:0.07 Ohm
-
Maximum DC Current:3 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PE-53116NL RoHS compliant?
Yes, PE-53116NL is RoHS compliant.
What is the lead time for PE-53116NL?
The standard lead time for PE-53116NL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
817
Ships today, if you order in
Minimum Order Quantity:
35
Order Increment:
35
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
35
$2.68
70
$2.63
280
$2.55
525
$2.54
1,015
$2.53
2,520
$2.52
5,005
$2.51
7,525 +
$2.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT