- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- PE-53113NL
Pulse Electronics
PE-53113NL
Toroid Inductor, 50KHz Simple Switcher SMT Inductors
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-53113NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
55 -
Inductance:130(OCL)/150 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:11.44 mm
-
Tolerance:207080%
-
Technology:Toroid7078
-
Maximum DC Resistance:0.1 Ohm
-
Maximum DC Current:2 A
-
Protection Style:N/A
-
Packaging:N/A