- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- PE-52628NL
PE-52628NL
Pulse Electronics
Toroid Inductor, PE526XX series THT Inductor, compact horizontal and vertical mount
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Toroid Inductor, PE526XX series THT Inductor, compact horizontal and vertical mount
Search Keywords: PE52628NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-52628NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Inductance:480(OCL)/470 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:N/A
-
Tolerance:207080%
-
Technology:Wirewound7078
-
Maximum DC Resistance:1.26 Ohm
-
Maximum DC Current:0.9 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$1.94
100
$1.69
250
$1.63
500
$1.59
1,000
$1.57
2,500 +
$1.49
Click for Quote
Log in
to unlock special pricing