- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- PE-51688NL
PE-51688NL
Pulse Electronics
The PE-51688NL is a through-hole (THT) current sense inductor designed for switching power supply applications.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The PE-51688NL is a through-hole (THT) current sense inductor designed for switching power supply applications.
Search Keywords: PE51688NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-51688NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Accuracy:N/A
-
Mounting:Through Hole4180
-
Operating Temperature:-40 to 125 °C
-
Operating Frequency:20 to 200 KHz
-
Dimension:17.01mm x 9.9mm x 20.324189mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,380
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
60
17 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
60
$2.08
120
$2.06
300
$2.01
540
$1.98
1,020
$1.96
2,520
$1.95
5,040
$1.94
7,500 +
$1.93
Click for Quote
Log in
to unlock special pricing