Image is representational - see manufacturer specifications

Pulse Electronics Authorized Distributor

PE-51687NL

PE-64x - PE-63x - PE-51x - VDE Approved - 3000Vrms isolation - THT Mounting

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
PE-64x - PE-63x - PE-51x - VDE Approved - 3000Vrms isolation - THT Mounting
Search Keywords: PE51687NL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pulse Electronics
Part No: PE-51687NL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Mounting: Through Hole4180
Operating Temperature: -40 to 125 °C
Operating Frequency: 20 to 200 KHz
Dimension: 17.01mm x 9.91mm x 20.324189mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PE-51687NL RoHS compliant?
Yes, PE-51687NL is RoHS compliant.
What is the lead time for PE-51687NL?
The standard lead time for PE-51687NL is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 377
Ships today, if you order in
On Order:
660   can ship 11/23/26
Minimum Order Quantity:
60
Order Increment:
60
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$2.05
120
$2.00
300
$1.92
540
$1.89
1,020
$1.86
2,520
$1.85
5,040
$1.84
7,500 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!